XACB4913 | Schneider Electric
Pendant pushbutton, 4 pushbutton, 1 emergency stop/emergency off button, 3 Form B (N/C), latching, XACB4913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.6053 € *
Standard delivery time from the manufacturer is: 1 Week
Pendant station, XACB4913, Schneider Electric
This pendant control station provides double insulation and mechanical interlocking between pairs. It has 6 pushbuttons and 1 emergency stop for control circuits. It is furnished with screw clamp terminals for electrical connection. It is an IP65, IK08 and NEMA 1/3/4/13 rated product. It is ideal for industry and service sector applications. It is designed for mechanical handling, this highly robust pendant control station complies with the safety requirements of IEC standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton, 1 emergency stop/emergency off button | |
| Latching switching function | 3 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 83 x 98 x 499 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |