XACB3205 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 1 emergency stop button, 3 Form B (N/C), XACB3205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
466.3253 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pendant station, XACB3205, Schneider Electric
Pendant control station, Harmony XAC, plastic, yellow, 2 push buttons, 1 emergency stop, 20 A, cable 10-22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton, 1 emergency stop button | |
| Latching switching function | 3 Form B (N/C) | |
| Shell size | 74.5 x 85 x 265 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |