XACB3191 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 1 emergency stop/emergency off button, latching, XACB3191
NCNR (non cancelable / non returnable)
Pendant control station, XACB3191, Schneider Electric
This yellow, complete ready to use, pendant station for control circuits is designed for control of single-speed motors. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a glass reinforced polyester enclosure with 2 standard push buttons mechanically interlocked and 1 trigger action latching emergency stop diameter 40mm operator. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton, 1 emergency stop/emergency off button | |
| Contact function | latching | |
| Shell size | 74.5 x 85 x 265 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |