XACB229 | Schneider Electric
Pendant pushbutton, 2 pushbutton, XACB229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
257.7183 € *
Standard delivery time from the manufacturer is: 1 Week
Pendant station, XACB229, Schneider Electric
The XACB229 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton | |
| Shell size | 74.5 x 85 x 265 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |