XACA882H44 | Schneider Electric
Pendant pushbutton, 8 pushbutton, 1 emergency stop button, 10 Form A (N/O) + 6 Form B (N/C), XACA882H44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
359.975 € *
Available in 3 Days: 47 pcs. - if ordered today
Pendant control station, XACA882H44, Schneider Electric
This Harmony XACA882H44 is a pendant station with 8 push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 8 pushbutton, 1 emergency stop button | |
| Latching switching function | 10 Form A (N/O) + 6 Form B (N/C) | |
| Shell size | 107 x 80 x 560 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |