XACA681 | Schneider Electric
Pendant pushbutton, 6 pushbutton, 1 Form A (N/O) + 1 Form B (N/C), XACA681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.8986 € *
Standard delivery time from the manufacturer is: 1 Week
Pendant control station, XACA681, Schneider Electric
This Harmony XACA681 is a pendant control station with 6 push buttons for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 6 pushbutton | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Shell size | 70 x 80 x 500 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |