XACA671 | Schneider Electric

Pendant pushbutton, 6 pushbutton, 6 Form A (N/O), XACA671

Order No.: 05P2560
EAN: 3389110645118
MPN:
XACA671
Series: Harmony XAC-A
XACA671 Schneider Electric Control Devices in Housings Image 1
XACA671 Schneider Electric Control Devices in Housings Image 2
XACA671 Schneider Electric Control Devices in Housings Image 3
XACA671 Schneider Electric Control Devices in Housings Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
163.5417 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
163.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
163.5417 €

Pendant control station, XACA671, Schneider Electric

This Harmony XAC, pendant station is ideal to control single speed hoisting applications. This pistol grip shaped pendant control station is ideal for direct control with heavy work gloves of mechanical handling applications such as overhead cranes, tower cranes, fixed hoists and beam hoists. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a solid rubber grommet junction with cable, for maximum water tightness. Its ergonomic pistol grip allows single handed control of your hoist and crane.

Technical specifications
Filter Property Value
Version 6 pushbutton
Latching switching function 6 Form A (N/O)
Shell size 70 x 80 x 500 mm
Colour yellow
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes