XACA4812 | Schneider Electric
Pendant pushbutton, 4 pushbutton, 1 emergency stop button, 4 Form A (N/O) + 5 Form B (N/C), XACA4812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.0847 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pendant control station, XACA4812, Schneider Electric
This Harmony XACA4812 is a pendant control station with 4 push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton, 1 emergency stop button | |
| Latching switching function | 4 Form A (N/O) + 5 Form B (N/C) | |
| Shell size | 70 x 80 x 250 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |