XACA47131 | Schneider Electric
Pendant pushbutton, 4 pushbutton, 1 emergency stop/emergency off button, 4 Form A (N/O) + 3 Form B (N/C), latching, XACA47131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.8014 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pendant control station, XACA47131, Schneider Electric
This Harmony XACA47131 is a pendant control station with 4 push buttons and Emergency stop for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton, 1 emergency stop/emergency off button | |
| Latching switching function | 4 Form A (N/O) + 3 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 107 x 80 x 250 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |