XACA4713 | Schneider Electric
Pendant pushbutton, 4 pushbutton, 1 emergency stop/emergency off button, 4 Form A (N/O) + 1 Form B (N/C), latching, XACA4713
NCNR (non cancelable / non returnable)
Pendant control station, XACA4713, Schneider Electric
This Harmony XAC, yellow pendant station for hoist motor has single speed. This pendant station for hoist motor is designed for standard or medium-duty control circuit applications in your machines. It has 4 push buttons and 1 emergency stop with "raise", "lower", "left", "right" markings, with normally open and normally close contact. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton, 1 emergency stop/emergency off button | |
| Latching switching function | 4 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 107 x 80 x 250 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |