XACA419897 | Schneider Electric
Pendant pushbutton, 4 pushbutton, XACA419897
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.4904 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.49 € *
Price list
Quantity
Price per unit*
1 pcs.
83.4904 €
2 pcs.
81.3484 €
3 pcs.
79.3135 €
*incl. VAT plus shipping costs
Subject to prior sale
Pendant pushbutton, XACA419897, Schneider Electric
Pendant pushbutton XAC-A, 4 pushbuttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 pushbutton | |
| Shell size | 250 x 80 x 70 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |