XACA2833H34 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 1 emergency stop button, 4 Form A (N/O) + 4 Form B (N/C), XACA2833H34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6685 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pendant station, XACA2833H34, Schneider Electric
The XACA2833H34 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton, 1 emergency stop button | |
| Latching switching function | 4 Form A (N/O) + 4 Form B (N/C) | |
| Shell size | 107 x 80 x 314 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |