XACA27131 | Schneider Electric
Pendant pushbutton, 2 pushbutton, 1 emergency stop/emergency off button, 2 Form A (N/O) + 3 Form B (N/C), latching, XACA27131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.0778 € *
Available in 3 Days: 14 pcs. - if ordered today
Pendant station, XACA27131, Schneider Electric
The XACA27131 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton, 1 emergency stop/emergency off button | |
| Latching switching function | 2 Form A (N/O) + 3 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 107 x 80 x 314 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |