XACA2173 | Schneider Electric
Pendant pushbutton, 2 pushbutton with protective cap, 1 emergency stop/emergency off button, 4 Form A (N/O) + 1 Form B (N/C), latching, XACA2173
NCNR (non cancelable / non returnable)
Pendant control station, XACA2173, Schneider Electric
This yellow, complete ready to use, pendant station for control circuits is designed for control of 2-speed hoist motors. Its pistol grip design makes it very intuitive and comfortable for the operator to use. It comprises a polypropylène enclosure with 2 booted push buttons mechanically interlocked and 1 trigger action latching emergency stop diameter 30mm operator. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton with protective cap, 1 emergency stop/emergency off button | |
| Latching switching function | 4 Form A (N/O) + 1 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 101 x 52 x 295 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |