XACA2153 | Schneider Electric
Pendant pushbutton, 2 pushbutton with protective cap, 1 emergency stop/emergency off button, 2 Form A (N/O) + 3 Form B (N/C), latching, XACA2153
NCNR (non cancelable / non returnable)
Pendant control station, XACA2153, Schneider Electric
This Harmony XAC, yellow pendant station for hoist motor has single speed. This pendant station for hoist motor is designed for standard or medium-duty control circuit applications in your machines. It has 2 push buttons and 1 emergency stop with "raise" and "lower" markings, with normally open and normally close contact. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. Its ergonomic pistol grip allows single handed control of your hoist and crane. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton with protective cap, 1 emergency stop/emergency off button | |
| Latching switching function | 2 Form A (N/O) + 3 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 101 x 52 x 295 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |