XACA211 | Schneider Electric
Pendant pushbutton, 2 pushbutton with protective cap, 2 Form A (N/O), XACA211
NCNR (non cancelable / non returnable)
Pendant control station, XACA211, Schneider Electric
This yellow, complete ready to use, pendant station for control circuits is designed for control of single-speed hoist motors. Its pistol grip design makes it very intuitive and comfortable for the operator to use. It comprises a polypropylène enclosure with 2 booted push buttons mechanically interlocked. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton with protective cap | |
| Latching switching function | 2 Form A (N/O) | |
| Shell size | 71 x 52 x 295 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |