LP4K09103BW3 | Schneider Electric
Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VDC, spring-clamp connection, LP4K09103BW3
NCNR (non cancelable / non returnable)
Power contactor, LP4K09103BW3, Schneider Electric
TeSys K contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V). It provides a low consumption 24V DC coil with transient suppressor module, 1NO built-in auxiliary contact, connection by spring terminals. For operating rates until 600 cycles/hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 9 A | |
| Rated Voltage | 400 V | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 24 VDC | |
| Connection | spring-clamp connection | |
| Assembly | DIN rail/screw |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |