LP4K09008SW3 | Schneider Electric
Power contactor, 4 pole, 20 A, 2 Form A (N/O) + 2 Form B (N/C), coil 72 VDC, screw connection, LP4K09008SW3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9903 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 20 A | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 72 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |