LP2K0601BDTQ | Schneider Electric

Reversing contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LP2K0601BDTQ

Order No.: 03P4037
EAN: 3389110497014
MPN:
LP2K0601BDTQ
LP2K0601BDTQ Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.5388 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
81.54 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5388 €
2 pcs.
79.4444 €
3 pcs.
77.4571 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version reversing contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 6 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes