LC3K09P7 | Schneider Electric
Star-delta contactor combination, 9 A, 690 V, 3 Form A (N/O), coil 230 VAC, LC3K09P7
No longer available from manufacturer
Unit Price (€ / pc.)
281.5183 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | star-delta contactor combination | |
| Latching switching function | 3 Form A (N/O) | |
| Rated current | 9 A | |
| Rated Voltage | 690 V | |
| Control Voltage | 230 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |