LC3D090AP7 | Schneider Electric
Star-delta contactor combination, 6 pole, 9 A, 6 Form A (N/O), coil 230 VAC, screw connection, LC3D090AP7
Order No.: 03P3389
EAN: 3389110545586
MPN:
LC3D090AP7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
309.0192 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | star-delta contactor combination | |
| Latching switching function | 6 Form A (N/O) | |
| Pin number | 6 pole | |
| Rated current | 9 A | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |