LC2D25FE7 | Schneider Electric
Reversing contactor, 3 pole, 25 A, 400 V, 3 Form A (N/O), coil 115 VAC, screw connection, LC2D25FE7
Order No.: 03P3053
EAN: 3389110386790
MPN:
LC2D25FE7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.0045 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reversing contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 25 A | |
| Rated Voltage | 400 V | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 115 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |