LC2D115004P7 | Schneider Electric

Reversing contactor, 4 pole, 200 A, 400 V, 4 Form A (N/O), coil 230 VAC, screw connection, LC2D115004P7

Order No.: 03P2921
EAN: 3389110894929
MPN:
LC2D115004P7
Series: TeSys D
LC2D115004P7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,847.5107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,847.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,847.5107 €

Reversing contactor combination, LC2D115004P7, Schneider Electric

TeSys D changeover contactor, 4 poles (4NO), for non-inductive load applications up to 200A/1000V AC-1. It provides 230V 50/60Hz AC coils, without build-in auxiliary contacts, power connections by 2 screw terminals, control by screw clamp terminals. For operating rates until 2400 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (334mm width), mounting on 2 DIN-rails or screw fixing. With pre-wired changeover power connections, mechanical and electrical interlock. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version reversing contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 200 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 230 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Orange lead (lead tetroxide) | Lead
RoHS conform Yes
SVHC free No