LC1V320P7 | Schneider Electric
Vacuum contactor, 3 pole, 320 A, 1000 VAC, 3 Form A (N/O) + 2 Form A (N/O) + 1 Form B (N/C), coil 240 VAC, LC1V320P7
No longer available from manufacturer
Unit Price (€ / pc.)
2,415.581 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum contactor | |
| Latching switching function | 3 Form A (N/O) + 2 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 320 A | |
| Rated Voltage | 1000 VAC | |
| Control Voltage | 240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | lead, bis(2-ethylhexyl)phthalate (DEHP), 4,4'-isopropylidenediphenol |
| SVHC free | No |
| RoHS conform | not_relevant |