LC1SKGC200E7 | Schneider Electric

Mini contactor, 2 pole, 5 A, 690 V, 2 Form A (N/O), coil 48 VAC, LC1SKGC200E7

Order No.: 03P2834
EAN: 3389110563009
MPN:
LC1SKGC200E7
Series: TeSys LC1SKGC
LC1SKGC200E7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6175 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.6175 €

Installation contactor, LC1SKGC200E7, Schneider Electric

TeSys SKGC mini-contactor, 2 poles (2NO), for non-inductive load applications up to 20A/690V AC-1, and for 1-phase motor control applications up to 5A/690V AC-3. It provides a 48V 50/60Hz AC control circuit, a transparent protective cover to prevent front face access, connection by screw terminals. For operating rates until 1200 cycles/hour and ambient temperature -20/+50°C, it procures high reliability and durability. For use in modular panels, compact (27mm width), clipping on 35mm DIN rail. Location available to insert a suppressor module LA4SK (to be ordered separately). Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version mini contactor
Latching switching function 2 Form A (N/O)
Pin number 2 pole
Rated current 5 A
Rated Voltage 690 V
rated voltage (AC) 400 V
Control Voltage 48 VAC
Assembly DIN rail
Degree of protection (IP) IP2x
Logistics
Property Value
Customs tariff number 85364190
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes