LC1SK0600F7 | Schneider Electric

Mini contactor, 2 pole, 6 A, 2 Form A (N/O), coil 110 VAC, screw connection, LC1SK0600F7

Order No.: 03P2827
EAN: 3389110563863
MPN:
LC1SK0600F7
Series: TeSys LC1SK
LC1SK0600F7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4275 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.4275 €

Power contactor, LC1SK0600F7, Schneider Electric

TeSys SK mini-contactor, 2 poles (2NO), for non inductive load applications up to 12A/690V AC-1, and for 1-phase motor control applications up to 6A/690V AC-3 (for 3-phase motors an add-on contact block LA1SK must be mounted on contactor). It provides a 110V 50/60Hz AC control circuit, connection by screw clamp terminals. For operating rates until 1200 cycles/hour and ambient temperature -20/+50°C, it procures high reliability and durability. Compact (27mm width), for clipping on a 35mm DIN rail. Add-on contact blocks LA1SK (power pole, instantaneous auxiliary contacts) and suppressor modules LA4SK available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Version mini contactor
Latching switching function 2 Form A (N/O)
Pin number 2 pole
Rated current 6 A
rated voltage (AC) 440 V
Control Voltage 110 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP2X
Logistics
Property Value
Customs tariff number 85364900
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes