LC1K0901N7 | Schneider Electric
Power contactor, 3 pole, 9 A, 3 Form A (N/O), coil 400-415 VAC, screw connection, LC1K0901N7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6274 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 9 A | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 400-415 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |