LC1K09008B7TQ | Schneider Electric
Power contactor, 4 pole, 20 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VAC, screw connection, LC1K09008B7TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1534 € *
Available in 3 Days: 600 pcs. - if ordered today
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
3 pcs.
31.7135 €
5 pcs.
29.9761 €
10 pcs.
28.4291 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 20 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |