LC1F1250P7 | Schneider Electric
Power contactor, 3 pole, 1260 A, 3 Form A (N/O), coil 230 VAC, bolt connection, LC1F1250P7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,951.7566 € *
Standard delivery time from the manufacturer is: 6 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 1260 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230 VAC | |
| Connection | bolt connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |