LC1DT25B7 | Schneider Electric

Power contactor, 4 pole, 25 A, 4 Form A (N/O), coil 24 VAC, screw connection, LC1DT25B7

Order No.: 03P2182
EAN: 3389110244540
MPN:
LC1DT25B7
Series: TeSys LC1D
LC1DT25B7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.8368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.8368 €

Power contactor, LC1DT25B7, Schneider Electric

TeSys D contactor, 4 poles (4NO), for non-inductive load applications up to 25A/690V AC-1. It provides a 24V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 25 A
rated voltage (AC) 440 V
Control Voltage 24 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364190
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Sustainable Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15