LC1D80MW | Schneider Electric

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 220 VDC, screw connection, LC1D80MW

Order No.: 03P2063
EAN: 3389110441963
MPN:
LC1D80MW
Series: TeSys LC1D
LC1D80MW Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
431.1489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
431.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
431.1489 €

Power contactor, LC1D80MW, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 80A/1000V AC-3 (37kW@400V). It provides a wide range 220V DC coil, 1NO+1NC built-in auxiliary contacts (NC mirrror contact), power connection by screw terminals and control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 80 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 220 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes