LC1D258BL | Schneider Electric
Power contactor, 4 pole, 40 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, LC1D258BL
NCNR (non cancelable / non returnable)
Power contactor, LC1D258BL, Schneider Electric
TeSys D contactor, 4 poles (2NO+2NC), for non-inductive load applications up to 40A/690V AC-1. It provides a low consumption 24V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 40 A | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Sustainable | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |