LC1D18G7 | Schneider Electric

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D18G7

Order No.: 03P1510
EAN: 3389110349474
MPN:
LC1D18G7
Series: TeSys LC1D
LC1D18G7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.0839 € *
Available in 3 Days: 98 pcs. - if ordered today
Total Price:
58.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.0839 €

Power contactor, LC1D18G7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 18A/690V AC-3 (7.5kW@400V). It provides a 120V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 18 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 120 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes