LC1D18EL | Schneider Electric

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 48 VDC, screw connection, LC1D18EL

Order No.: 03P1506
EAN: 3389110361728
MPN:
LC1D18EL
Series: TeSys LC1D
LC1D18EL Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.9426 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.9426 €

Power contactor, LC1D18EL, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 18A/690V AC-3 (7.5kW@400V). It provides a low consumption 48V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 18 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 48 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364190
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes