LC1D150FE7 | Schneider Electric

Power contactor, 3 pole, 150 A, 400 V, 3 Form A (N/O), coil 115 VAC, screw connection, LC1D150FE7

Order No.: 03P1411
EAN: 3389110527452
MPN:
LC1D150FE7
Series: TeSys LC1D
LC1D150FE7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
705.2535 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
705.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
705.2535 €

Power contactor, LC1D150FE7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 150A/1000V AC-3 (75kW@400V). It provides a 115V 50/60Hz AC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirrror contact), power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (120mm width), mounting on 2 DIN-rails or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 150 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 115 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead
RoHS conform Yes