LC1D115004FE7 | Schneider Electric
Power contactor, 4 pole, 200 A, 4 Form A (N/O), coil 115 VAC, screw connection, LC1D115004FE7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
720.8901 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 200 A | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 115 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Orange lead (lead tetroxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |