LC1D115004BD | Schneider Electric

Power contactor, 4 pole, 200 A, 4 Form A (N/O), coil 24 VDC, screw connection, LC1D115004BD

Order No.: 03P1179
EAN: 3389110857245
MPN:
LC1D115004BD
Series: TeSys LC1D
LC1D115004BD Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
809.8902 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
809.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
809.8902 €

Power contactor, LC1D115004BD, Schneider Electric

TeSys D contactor, 4-pole (4NO), for non-inductive load applications up to 200A/1000V AC-1. It provides a 24V DC coil with transient suppressor module, power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 1200 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (150mm width), mounting on 2 DIN-rails or screw fixing. Without build-in auxiliary contacts, side and front mounting auxiliary contact blocks available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 200 A
rated voltage (AC) 440 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364190
Country of origin CZ
Compliance
Property Value
Substance description Orange lead (lead tetroxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes