LC1D09FE7 | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 115 VAC, screw connection, LC1D09FE7

Order No.: 03P1144
EAN: 3389110348774
MPN:
LC1D09FE7
Series: TeSys LC1D
LC1D09FE7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0082 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.0082 €

Power contactor, LC1D09FE7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V). It provides a 115V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability to demanding applications. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 9 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 115 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes