LC1D09B7TQ | Schneider Electric
Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D09B7TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8186 € *
Available in 3 Days: 144 pcs. - if ordered today
Total Price:
36.82 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8186 €
2 pcs.
35.2121 €
3 pcs.
33.2843 €
4 pcs.
31.5588 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 9 A | |
| Rated Voltage | 400 V | |
| rated voltage (AC) | 440 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |