LC1D098BL | Schneider Electric

Power contactor, 4 pole, 20 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, LC1D098BL

Order No.: 03P1113
EAN: 3389110447095
MPN:
LC1D098BL
Series: TeSys LC1D
LC1D098BL Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.7201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.7201 €

Power contactor, LC1D098BL, Schneider Electric

TeSys D contactor, 4 poles (2NO+2NC), for non-inductive load applications up to 20A/690V AC-1. It provides a low consumption 24V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 20 A
rated voltage (AC) 440 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin ID
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes