LC1D093E7 | Schneider Electric

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 48 VAC, spring-clamp connection, LC1D093E7

Order No.: 03P1056
EAN: 3389110802238
MPN:
LC1D093E7
Series: TeSys LC1D
LC1D093E7 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7575 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.7575 €

Power contactor, LC1D093E7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V). It provides a 48V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by spring terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability to demanding applications. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 9 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 48 VAC
Connection spring-clamp connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes