LADN403G | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 4 Form A (N/O), spring balancer connection, LADN403G
No longer available from manufacturer
Unit Price (€ / pc.)
19.0043 € *
Standard delivery time from the manufacturer is: 7 Weeks
Auxiliary switch block, LADN403G, Schneider Electric
TeSys D instantaneous auxiliary contact block, for 4-pole contactors LC1D, LC1DT (
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Connection | spring balancer connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |