LADN203 | Schneider Electric

Auxiliary switch block, 2 pole, 10 A, 2 Form A (N/O), spring balancer connection, LADN203

Order No.: 03P0991
EAN: 3389110821154
MPN:
LADN203
Series: TeSys D
LADN203 Schneider Electric Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.3871 €
Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 2 Form A (N/O)
Pin number 2 pole
Rated current 10 A
rated voltage (AC) 690 V
Connection spring balancer connection
Assembly front mounting
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes