LADN113 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), spring balancer connection, LADN113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Available in 3 Days: 19 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Connection | spring balancer connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |