LADN04 | Schneider Electric
Auxiliary switch block, 4 pole, 10 A, 4 Form B (N/C), screw connection, LADN04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8746 € *
Available in 3 Days: 174 pcs. - if ordered today
Auxiliary switch block, LADN04, Schneider Electric
TeSys D instantaneous auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 4NC contacts (NC mirror certified) rated up to 10A/690V AC, connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 4 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |