LAD9R3 | Schneider Electric
Reversing contactor, 3 pole, 10 A, 3 Form A (N/O), screw connection, LAD9R3
Order No.: 03P0944
EAN: 3389119410052
MPN:
LAD9R3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6198 € *
Available in 3 Days: 10 pcs. - if ordered today
Reversing contactor combination, LAD9R3, Schneider Electric
TeSys D kit for reversing contactors assembly, for 3-pole contactors LC1D40A-D80A. For assembling 2 identical contactors horizontally mounted, connection by EverLink BTR screw terminals. It contains a mechanical interlock LAD4CM, a set of power connections LA9D65A69. It conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reversing contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |