LAD8N20 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 2 Form A (N/O), screw connection, LAD8N20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Available in 3 Days: 158 pcs. - if ordered today
Auxiliary switch block, LAD8N20, Schneider Electric
TeSys D instantaneous auxiliary contact block, for LC.D contactors and CAD control relays with AC coils only. It provides 2NO contacts rated up to 10A 690V AC, connection by screw clamp terminals. Clip-on side mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Connection | screw connection | |
| Assembly | side mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |