LAD8N11 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 690 V, 1 Form A (N/O) + 1 Form B (N/C), screw connection, LAD8N11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Available in 3 Days: 406 pcs. - if ordered today
Auxiliary switch block, LAD8N11, Schneider Electric
Standard contactors 0.06 -75 kW In addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm. They meet international standards. The power ratings 40 to 65 A are equipped with EverLink terminals. These are patented and guarantee a reliable and durable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| Rated Voltage | 690 V | |
| rated voltage (AC) | 690 V | |
| Connection | screw connection | |
| Assembly | side mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |