LAD8N026 | Schneider Electric
Auxiliary switch block, 2 pole, 10 A, 2 Form B (N/C), ring cable lug terminals, LAD8N026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch block, LAD8N026, Schneider Electric
TeSys D instantaneous auxiliary contact block, for LC.D contactors and CAD control relays with AC coils only. It provides 2NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by ring lugs screw terminals. Clip-on side mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Connection | ring cable lug terminals | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |