LA2KT2U | Schneider Electric
Auxiliary switch block, 2 A, 240 VAC, 1 Form A (N/O) + 1 Form B (N/C), LA2KT2U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1894 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch block, LA2KT2U, Schneider Electric
TeSys K electronic time delay contact block, for contactors LC.K, LP.K, CA.K. It provides 1C/O contact rated up to 2A 240V AC, with an on-delay setting range 1-30s. To be used for contactors with 110-240V AC/DC coils (F7 to U7, FD to UD). Front mounting by clip-on, connections by attached wires to the contactor. It conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 2 A | |
| Rated Voltage | 240 VAC | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |